395-042-520-207

Heilind Number:EDA395-042-520-207
Manufacturer:EDAC
Manufacturer Number:395-042-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-207

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 thermoplastic polyester ensures both durability and safety. With two rows of copper alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, it offers a total of 42 positions for optimal signal transmission. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a reliable choice. Upgrade your electronic assemblies with this essential component.