395-042-520-208

Heilind Number:EDA395-042-520-208
Manufacturer:EDAC
Manufacturer Number:395-042-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-208

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Featuring 42 positions spread across 2 rows with a pitch of .1 inches, this connector ensures seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a straight mount orientation and operating temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your PCB assembly with this high-quality connector for efficient board-to-board connections.