395-042-520-258

Heilind Number:EDA395-042-520-258
Manufacturer:EDAC
Manufacturer Number:395-042-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-258

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features two rows and 42 positions for seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees stable and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various applications. Upgrade your setup with this essential component for seamless and reliable PCB connections.