395-042-520-288

Heilind Number:EDA395-042-520-288
Manufacturer:EDAC
Manufacturer Number:395-042-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-288

Detailed Description

Enhance your circuit connections with this robust Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions spread across two rows, allowing for efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any electronic setup. With a contact material of Copper Alloy, connectivity is reliable and stable. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Choose this essential component for your next project and experience seamless connectivity like never before.