395-042-520-402

Heilind Number:EDA395-042-520-402
Manufacturer:EDAC
Manufacturer Number:395-042-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers seamless integration with its straight mount orientation and 42 positions. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, ensuring reliable performance in any environment. With a pitch of .1 inch and row spacing of .2 inch, it provides efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for a wide range of applications. Elevate your PCB assembly with this high-quality connector.