395-042-520-403

Heilind Number:EDA395-042-520-403
Manufacturer:EDAC
Manufacturer Number:395-042-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-403

Detailed Description

Enhance your connectivity with our state-of-the-art Black Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With 42 positions and a pitch of .1 inch, it offers ample room for your PCB connections. The contact material, Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and compact design make for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your PCB assembly with this essential connector.