395-042-520-404

Heilind Number:EDA395-042-520-404
Manufacturer:EDAC
Manufacturer Number:395-042-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-404

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Featuring a single row design with 42 positions, it ensures seamless integration for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a hobbyist or a professional, our connector is a must-have for your projects. Upgrade your setup with this essential component, where quality meets innovation.