395-042-520-407

Heilind Number:EDA395-042-520-407
Manufacturer:EDAC
Manufacturer Number:395-042-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-407

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector in sleek black. Designed for optimal functionality, it features 42 positions with a single row layout, ensuring seamless communication between boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for diverse industrial settings. Upgrade your assembly processes with this straight-mount connector, a standout in our extensive range of premium board-to-board PCB connectors.