395-042-520-412

Heilind Number:EDA395-042-520-412
Manufacturer:EDAC
Manufacturer Number:395-042-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 42 positions for optimal data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any environment. Each contact is made of copper alloy, guaranteeing efficient power delivery with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mounting. Its straight mount orientation simplifies installation, while the -40 to 105°C operating temperature range ensures consistent performance. Ideal for various applications, this connector is a must-have for any electronics enthusiast. Elevate your connectivity experience with this premium PCB connector.