395-042-520-458

Heilind Number:EDA395-042-520-458
Manufacturer:EDAC
Manufacturer Number:395-042-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers 42 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The black UL 94V-0 Thermoplastic Polyester housing provides durability while the copper alloy contact material guarantees efficient conductivity. With a straight mount orientation and optimal operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless data transmission.