395-042-520-504

Heilind Number:EDA395-042-520-504
Manufacturer:EDAC
Manufacturer Number:395-042-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-504

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector offers exceptional durability and performance. With two rows of 42 copper alloy contacts, it ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy and efficient assembly on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity with this high-quality connector.