395-042-520-508

Heilind Number:EDA395-042-520-508
Manufacturer:EDAC
Manufacturer Number:395-042-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a double-row configuration, it offers a total of 42 positions with a pitch of .1 inches, facilitating efficient data transmission. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing long-lasting durability and optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Whether you're designing cutting-edge electronics or upgrading existing systems, this connector is the perfect choice to achieve superior performance and connectivity. Elevate your PCB design with our Board To Board Card Edge Connector.