395-042-520-578

Heilind Number:EDA395-042-520-578
Manufacturer:EDAC
Manufacturer Number:395-042-520-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-578

Detailed Description

Efficiently connect your PCBs with our high-quality Card Edge Connector. Designed with precision, this connector features 42 positions in 2 rows, ensuring seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, the connector offers precise alignment and secure attachment. Crafted with Copper Alloy contacts, it ensures reliable conductivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this straight-mount orientation connector.