395-042-520-588

Heilind Number:EDA395-042-520-588
Manufacturer:EDAC
Manufacturer Number:395-042-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-588

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transfer. With a total of 42 positions spread across 2 rows, it offers ample connectivity options for your electronic components. The black housing and straight mount orientation make it easy to integrate into your PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your PCB design with this essential connector for seamless and reliable performance.