395-042-520-603

Heilind Number:EDA395-042-520-603
Manufacturer:EDAC
Manufacturer Number:395-042-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-603

Detailed Description

Enhance your PCB connectivity with our premium black Card Edge Connector. Designed for seamless integration, this component boasts an amperage of 3A and is crafted from durable UL 94V-0 Thermoplastic Polyester. With 42 positions and a compact .1-inch pitch, it ensures efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Upgrade your setup today with this essential component.