395-042-520-604

Heilind Number:EDA395-042-520-604
Manufacturer:EDAC
Manufacturer Number:395-042-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material ensure reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your electronic devices with this black-colored connector for enhanced performance and durability.