395-042-520-658

Heilind Number:EDA395-042-520-658
Manufacturer:EDAC
Manufacturer Number:395-042-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black design that seamlessly integrates into any setup. Featuring UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures optimal performance and longevity. With 42 positions and a pitch of .1 inches, it offers ample room for seamless data transmission. The straight mount orientation and compact design make it perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications. Elevate your connectivity game with this essential component.