395-042-520-804

Heilind Number:EDA395-042-520-804
Manufacturer:EDAC
Manufacturer Number:395-042-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-804

Detailed Description

Achieve seamless connectivity with this black Board-To-Board PCB Connector, designed for precision and efficiency. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in demanding environments. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, this connector offers 42 positions for comprehensive connectivity. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 degrees Celsius guarantees versatility. Perfect for various electronic applications, this connector is a vital component for seamless PCB connectivity.