395-042-520-808

Heilind Number:EDA395-042-520-808
Manufacturer:EDAC
Manufacturer Number:395-042-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, featuring a sleek black design that effortlessly complements any setup. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable and safe power transmission. Its two rows and 42 positions, along with copper alloy contact material, provide seamless and efficient data transfer. The .1-inch pitch and .2-inch row spacing guarantee precise and stable connections. Designed for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this high-performance connector, an essential component for seamless PCB integration.