395-042-520-812

Heilind Number:EDA395-042-520-812
Manufacturer:EDAC
Manufacturer Number:395-042-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-812

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 42 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless data transfer. The straight mount orientation allows for easy installation onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and harsh environments. Elevate your electronic projects with this essential component.