395-042-521-102

Heilind Number:EDA395-042-521-102
Manufacturer:EDAC
Manufacturer Number:395-042-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise alignment for effortless installation. The Copper Alloy contacts provide reliable connectivity, even in demanding environments. Featuring 42 positions and straight mount orientation, it's perfect for various applications. Operating at temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance. Upgrade your connectivity solutions with this essential component.