395-042-521-107

Heilind Number:EDA395-042-521-107
Manufacturer:EDAC
Manufacturer Number:395-042-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-107

Detailed Description

Enhance your PCB connections with our cutting-edge Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Boasting 42 positions with a single row layout, it offers seamless connectivity, while its copper alloy contacts guarantee reliable transmission. With a narrow pitch of .1 inches and row spacing of .2 inches, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Whether you're a DIY enthusiast or a tech professional, this essential component will streamline your PCB projects with its straight mount orientation and high amperage rating of 3A. Upgrade your setup with this top-tier connector, a must-have in any electronic toolkit.