395-042-521-158

Heilind Number:EDA395-042-521-158
Manufacturer:EDAC
Manufacturer Number:395-042-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 42 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in both standard and challenging environments. Upgrade your electronic assemblies with this cutting-edge connector, a must-have in any professional setup.