395-042-521-178

Heilind Number:EDA395-042-521-178
Manufacturer:EDAC
Manufacturer Number:395-042-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in any environment. Featuring 42 positions in a single row with a pitch of .1 inches, this connector offers seamless integration for your electronic components. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal transmission. The straight mount orientation and compact size make it perfect for space-saving PCB layouts. Operating in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this cutting-edge connector.