395-042-521-188

Heilind Number:EDA395-042-521-188
Manufacturer:EDAC
Manufacturer Number:395-042-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-188

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row of 42 positions, with a compact pitch of .1 inches and row spacing of .2 inches. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Contacts are made from robust Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is quick and hassle-free. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for various applications, it is a must-have component for your electronic projects.