395-042-521-201

Heilind Number:EDA395-042-521-201
Manufacturer:EDAC
Manufacturer Number:395-042-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-201

Detailed Description

Enhance your connectivity with this robust black Board to Board PCB Connector. Boasting a sleek UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any setting. With two rows and a total of 42 positions, this connector offers ample space for seamless data transmission. Crafted with high-quality Copper Alloy contacts, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation accommodates various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.