395-042-521-204

Heilind Number:EDA395-042-521-204
Manufacturer:EDAC
Manufacturer Number:395-042-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-204

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient data transfer. The 42 positions allow for versatile connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-quality PCB assemblies. Elevate your electronic projects with this essential component.