395-042-521-207

Heilind Number:EDA395-042-521-207
Manufacturer:EDAC
Manufacturer Number:395-042-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-207

Detailed Description

Elevate your PCB connections with this meticulously crafted board-to-board connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of premium Copper Alloy contacts, each pitch-perfect at .1 inch, this connector boasts 42 positions for optimal connectivity. Its straight mount orientation and precise row spacing of .2 inches guarantee a snug fit, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for high-speed data transmission and power delivery, this connector is a must-have for any PCB assembly project. Elevate your PCB connections with this meticulously crafted board-to-board connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of premium Copper Alloy contacts, each pitch-perfect at .1 inch, this connector boasts 42 positions for optimal connectivity. Its straight mount orientation and precise row spacing of .2 inches guarantee a snug fit, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for high-speed data transmission and power delivery, this connector is a must-have for any PCB assembly project.