395-042-521-208

Heilind Number:EDA395-042-521-208
Manufacturer:EDAC
Manufacturer Number:395-042-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-208

Detailed Description

Enhance your electronic connections with our high-performance 42-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The copper alloy contacts guarantee reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer efficient PCB mounting. Operating flawlessly even in extreme conditions, with an impressive temperature range of -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.