395-042-521-212

Heilind Number:EDA395-042-521-212
Manufacturer:EDAC
Manufacturer Number:395-042-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design, this connector is crafted for high performance, boasting a robust amperage of 3A. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With two rows and a total of 42 positions, it offers ample connectivity options for your electronic applications. The copper alloy contact material guarantees secure and efficient signal transmission, while the precise pitch and row spacing of .1" and .2" respectively, facilitate seamless board-to-board integration. Designed for straight mount orientation, it's easy to install and stays firmly in place. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project, providing dependable performance and longevity. Elevate your electronic designs with our premium Card Edge Connector.