395-042-521-258

Heilind Number:EDA395-042-521-258
Manufacturer:EDAC
Manufacturer Number:395-042-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-258

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable performance in various environments. With two rows of copper alloy contacts, each positioned at .1 inch pitch and .2 inch row spacing, it offers efficient data transfer and power delivery. Boasting 42 positions, this connector facilitates seamless integration on your PCB. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.