395-042-521-288

Heilind Number:EDA395-042-521-288
Manufacturer:EDAC
Manufacturer Number:395-042-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-288

Detailed Description

Enhance your PCB connectivity with this versatile 42-position Board To Board Card Edge Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer efficient PCB mating. With a straight mount orientation and operating temperature range of -40 to 105°C, it's a dependable choice for various applications in the electronic industry. Upgrade your connectivity solutions with this high-performance connector.