395-042-521-403

Heilind Number:EDA395-042-521-403
Manufacturer:EDAC
Manufacturer Number:395-042-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-403

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this straight-mount connector features 42 positions for efficient data transfer. Crafted with precision, it ensures reliable contact with its copper alloy terminals. The UL 94V-0 Thermoplastic Polyester housing guarantees durability in demanding environments, while the black color adds a sleek touch to your setup. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers seamless compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your technology with this essential component for enhanced performance and connectivity.