395-042-521-404

Heilind Number:EDA395-042-521-404
Manufacturer:EDAC
Manufacturer Number:395-042-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Card Edge Connector. Designed for seamless compatibility, this connector features 42 positions in a single row layout, perfect for efficient signal transfer on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while the broad operating temperature range of -40 to 105 °C guarantees consistent functionality. Whether for industrial or consumer applications, this connector is a vital component for seamless board-to-board connections.