395-042-521-408

Heilind Number:EDA395-042-521-408
Manufacturer:EDAC
Manufacturer Number:395-042-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-408

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this versatile connector boasts 42 positions with a pitch of .1 inches, ensuring precise and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both efficiency and durability. Its straight mount orientation and single-row configuration make installation a breeze, while the .2-inch row spacing allows for optimal PCB layout. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any project requiring secure and high-speed board-to-board connections. Upgrade your connectivity solutions today with this essential component.