395-042-521-412

Heilind Number:EDA395-042-521-412
Manufacturer:EDAC
Manufacturer Number:395-042-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-412

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring 42 positions in a single row, it offers seamless connectivity for your electronic components. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with precision, the contacts are copper alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component.