395-042-521-478

Heilind Number:EDA395-042-521-478
Manufacturer:EDAC
Manufacturer Number:395-042-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers 42 positions in a single row, ensuring seamless communication between PCBs. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Suitable for a wide range of applications, this connector has a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component.