395-042-521-488

Heilind Number:EDA395-042-521-488
Manufacturer:EDAC
Manufacturer Number:395-042-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for prototyping or industrial use, this straight-mount connector is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.