395-042-521-503

Heilind Number:EDA395-042-521-503
Manufacturer:EDAC
Manufacturer Number:395-042-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-503

Detailed Description

Enhance connectivity within your electronic devices with our dual-row black PCB connector. Designed for optimal performance, this connector features 42 positions for seamless signal transmission. Constructed with high-quality UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Its straight mount orientation and card edge design make it easy to integrate into your PCB assembly process. Upgrade your connectivity solutions with this essential component.