395-042-521-504

Heilind Number:EDA395-042-521-504
Manufacturer:EDAC
Manufacturer Number:395-042-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-504

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 42 positions, they offer ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your electronic projects with these essential connectors.