395-042-521-512

Heilind Number:EDA395-042-521-512
Manufacturer:EDAC
Manufacturer Number:395-042-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-512

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features 42 positions across two rows, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your system with this black connector, perfect for demanding applications in industrial and commercial settings.