395-042-521-558

Heilind Number:EDA395-042-521-558
Manufacturer:EDAC
Manufacturer Number:395-042-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-558

Detailed Description

Enhance your PCB connectivity with this sleek Black Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, and Copper Alloy contact material, it guarantees reliable performance. Featuring 42 positions spread across 2 rows, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Its straight mount orientation adds to its versatility. Upgrade your setup with this essential connector for seamless data transmission.