395-042-521-588

Heilind Number:EDA395-042-521-588
Manufacturer:EDAC
Manufacturer Number:395-042-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-588

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows of 42 positions, it offers ample connectivity for your PCB layout. The black housing and straight mount orientation make for easy identification and installation. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in our connector to deliver efficient power transfer with a 3A amperage rating, all while maintaining signal integrity. Elevate your PCB design with this essential component.