395-042-521-603

Heilind Number:EDA395-042-521-603
Manufacturer:EDAC
Manufacturer Number:395-042-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-603

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector. Designed for optimal performance, it features 42 positions in a single row, ensuring seamless connectivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Crafted with precision, the connectors boast copper alloy contact material for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Upgrade your setup with these high-quality connectors for efficient and secure board-to-board connections.