395-042-521-604

Heilind Number:EDA395-042-521-604
Manufacturer:EDAC
Manufacturer Number:395-042-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 42 positions in a single row, ensuring efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Each contact is meticulously crafted from copper alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is reliable in diverse environments. Its straight mount orientation facilitates easy installation, while its compact design saves valuable space on your PCB. Elevate your electronic assemblies with this essential connector.