395-042-521-607

Heilind Number:EDA395-042-521-607
Manufacturer:EDAC
Manufacturer Number:395-042-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-607

Detailed Description

Enhance your circuit board connectivity with this sleek and efficient black Card Edge Connector. With a high amperage capacity of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. Featuring 42 positions in a single row configuration, it offers ample connectivity options. The copper alloy contact material ensures optimal signal transfer, while the .1 inch pitch and .2 inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed for reliable performance in diverse environmental conditions. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality Card Edge Connector.