395-042-521-678

Heilind Number:EDA395-042-521-678
Manufacturer:EDAC
Manufacturer Number:395-042-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-678

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 42 positions, ensuring optimal performance for your electronic setups. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Crafted with copper alloy contacts, it offers reliable conductivity. Whether for industrial or commercial use, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your projects. Upgrade your connectivity solutions with this high-quality connector.