395-042-521-807

Heilind Number:EDA395-042-521-807
Manufacturer:EDAC
Manufacturer Number:395-042-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-807

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also delivers reliable functionality. With a total of 42 positions spread across 2 rows, it offers ample room for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB integration. Upgrade your connectivity solutions with this essential component.