395-042-521-812

Heilind Number:EDA395-042-521-812
Manufacturer:EDAC
Manufacturer Number:395-042-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-812

Detailed Description

Enhance your electronic connections with this versatile board-to-board PCB connector in sleek black. Designed for optimal performance, it features two rows with a total of 42 positions, offering ample connectivity for your devices. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for applications in telecommunications, consumer electronics, and more, this connector is a must-have for any PCB assembly project.