395-042-521-858

Heilind Number:EDA395-042-521-858
Manufacturer:EDAC
Manufacturer Number:395-042-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-521-858

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board connector. Designed for seamless integration, it features two rows of 42 positions each, ensuring efficient signal transfer. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With copper alloy contacts, this connector offers reliable conductivity. Its straight mount orientation and .1-inch pitch allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your PCB assembly with this essential connector.